HAZET 6292-1CT/28 Wrench Set, 2 → 500 Nm, 14 x 18 mm Drive, Square Drive, 578mm Overall

Subtotal (1 unit)*

$5,401.27

(exc. GST)

$5,941.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,401.27

*price indicative

RS Stock No.:
644-897
Mfr. Part No.:
6292-1CT/28
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Wrench Set

Sub Type

Torque Set

Torque Range

2 → 500 Nm

Drive Shape

Square

Drive Size

14 x 18mm

Model Number

6292-1CT/28

Overall Length

578mm

Accuracy

4 %

Material

Sheet Metal

Non Compliant

COO (Country of Origin):
DE
The HAZET Torque wrench set designed for manual operation. Featuring a robust sheet metal box finished in HAZET blue, this set is tailored for precision and efficiency, making it Ideal for both professionals and enthusiasts. The product arrives with a 2-component soft foam insert, ensuring that all 28 pieces are securely housed and easily accessible. With a diverse range of tool sizes, this set is focused on delivering accurate torque measurements from 2 to 500 Nm, all manufactured in Germany to strict quality standards. The Compact dimensions and lightweight design enhance portability and ease of use, providing a reliable solution for various mechanical applications.

Includes a sheet metal box protected with a classic HAZET blue finish

Equipped with a 2-component soft foam insert to secure tools effectively

Manufactured in Germany, ensuring high-quality craftsmanship

Handles a torque range of 2 to 500 Nm, catering to various tasks

Comprises 28 different tools, providing versatility for multiple applications

Compact dimensions of 578 mm x 235 mm x 88 mm enhance Storage Options

Net weight of 9.5 kg ensures a balance between portability and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy