HAZET 5290-3CT Torque Wrench, 10 → 60 Nm, 9 x 12 mm Drive, Square Drive, 291mm Overall

Subtotal (1 unit)*

$393.65

(exc. GST)

$433.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$393.65

*price indicative

RS Stock No.:
644-763
Mfr. Part No.:
5290-3CT
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Sub Type

Wrench

Product Type

Torque Wrench

Torque Range

10 → 60 Nm

Drive Shape

Square

Drive Size

9 x 12mm

Model Number

5290-3CT

Overall Length

291mm

Accuracy

±3 %

Scale Graduations

0.5Nm

Standards/Approvals

DIN EN ISO 6789-2:2017

Non Compliant

COO (Country of Origin):
DE
The HAZET Torque Wrench is designed for precision in controlled screw tightening across various applications, including tyre service and automotive use. Its robust construction ensures durability, capable of withstanding rough workshop conditions. With an accuracy of ±3%, it offers reliable torque measurements, essential for both professional trades and DIY enthusiasts. The wrench features a clear, high-contrast scale for easy reading and is complemented by a sturdy Hexa plastic box for safe storage and transport. This tool is engineered to facilitate easy adjustments and secure torque settings, making it an invaluable addition to any toolkit.

Plug connection allows for seamless use with insert tools

Can be utilised for both right-hand and left-hand threads

Built for resilience, suitable for demanding workshop environments

Versatile for various controlled screw-tightening applications

Optimised sealing ring effectively protects against debris

Ergonomically designed handle improves grip for effortless torque application

Adjustment aid with detent points ensures quick and precise torque settings

Features a safe locking mechanism to retain desired settings

Triangular rotary assembly design prevents unwanted rolling

Lock symbols clearly indicate the current locking status

Openings on the rotary assembly enable easy attachment to cable loops

High-contrast scale promotes quick readability

Durable laser marking guarantees longevity of scale visibility

Supplied with calibration certificate and unique serial number

Complies with DIN EN ISO 6789-2:2017 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy