HAZET 6290-1CT/29 Wrench Set, 2 → 500 Nm, 9 x 12 mm Drive, Square Drive, 435mm Overall

Subtotal (1 unit)*

$4,502.27

(exc. GST)

$4,952.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,502.27

*price indicative

RS Stock No.:
644-679
Mfr. Part No.:
6290-1CT/29
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Sub Type

Torque Set

Product Type

Wrench Set

Torque Range

2 → 500 Nm

Drive Shape

Square

Drive Size

9 x 12mm

Model Number

6290-1CT/29

Overall Length

435mm

Accuracy

4 %

Material

Sheet Metal

Non Compliant

COO (Country of Origin):
TW
The HAZET tool set is designed for comprehensive torque applications, ensuring precise manual operation for a variety of fastening tasks. Crafted with quality in mind, it features a robust sheet metal box in HAZET blue, providing durability and organisation. The inclusion of a two-component soft foam insert securely holds an array of tools, optimising storage and accessibility. Ideal for professionals and DIY enthusiasts alike, this tool set enhances efficiency and accuracy in mechanical tasks, making it an essential addition to any workshop.

Includes 29 essential tools, catering to diverse fastening needs

Designed for manual operation, ensuring reliability in all applications

Equipped with a torque wrench ranging from 2 to 500 Nm for precise torque adjustments

Features an accuracy of ± 2 / 4%, guaranteeing dependable performance

Constructed with a Durable sheet metal box for long-lasting protection

Soft foam insert provides superior organisation and easy access to tools

Product dimensions are 435 mm x 215 mm x 62 mm, optimising space efficiency

Net weight of 4.25 kg ensures a solid yet manageable construction

Manufactured in Germany, reflecting high-quality engineering standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy