HAZET 5123-2CLT Torque Wrench, 60 → 320 Nm, 1/2 in Drive, Square Drive, 660mm Overall

Subtotal (1 unit)*

$1,042.11

(exc. GST)

$1,146.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,042.11

*price indicative

RS Stock No.:
644-911
Mfr. Part No.:
5123-2CLT
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Torque Wrench

Sub Type

Wrench

Torque Range

60 → 320 Nm

Drive Shape

Square

Drive Size

1/2in

Model Number

5123-2CLT

Overall Length

660mm

Accuracy

±4 %

Finish

Chrome Plated

Scale Graduations

2Nm

Standards/Approvals

ISO 1174-1

Non Compliant

COO (Country of Origin):
DE
The HAZET Torque Wrench Ideal for precise torque applications in various manual operations. Designed with an ergonomic handle and a large display for enhanced visibility, it ensures users can easily adjust and read torque settings while ensuring accuracy. The wrench is constructed from hard chrome-plated steel, providing durability and resistance to wear, while the integrated shift lever and reversible ratchet allow for versatile use. With a calibration certificate included, this tool is a reliable option for both professional and DIY repair tasks.

Features a click-lens-type with a large display that enhances user safety and torque setting visibility

Equipped with a reversible ratchet for increased functionality during use, catering to right and left-hand tightening

Safety features include an audible 'click' sound and haptic feedback upon reaching the set torque Value

Allows for quick and secure torque Value adjustment through an easy-to-use handle mechanism

Constructed with a sturdy hard chrome-plated steel tube that combines slim design with exceptional durability

Incorporates three large digits for convenient reading of torque settings, enhancing usability

Safety locking of the handle eliminates the risk of accidental injury during operation

Includes a calibration certificate and serial number for guaranteed quality assurance and traceability

Service-friendly design allows for easy repairs with do-it-yourself ratchet repair sets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy