Gedore Torque Wrench, 520 → 1000 Nm, 3/4 in Drive, Square Drive, 812mm Overall

Subtotal (1 unit)*

$4,309.10

(exc. GST)

$4,740.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,309.10

*price indicative

RS Stock No.:
602-601
Mfr. Part No.:
7694360
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Wrench

Sub Type

Torque Wrench

Torque Range

520 → 1000 Nm

Drive Shape

Square

Drive Size

3/4in

Overall Length

812mm

Accuracy

±3 %

Scale Graduations

10nm

Material

Aluminium Alloy

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque wrench DREMOMETER is engineered for precise and controlled screw tightening within a torque range of 520 to 1000 Nm / 380 to 730 lbf·ft. This expert tool is suitable for a broad spectrum of industrial manufacturing applications, ensuring high accuracy and reliability. The DREMOMETER boasts a robust yet lightweight design, created from an aluminium alloy that enhances user experience with its workshop-friendly characteristics. With traceable test certification, this torque wrench exceeds the stringent standards set by DIN EN ISO 6789-2:2017, guaranteeing a maximum permissible deviation of only +/- 3%. Ideal for professionals, it combines functionality with ease of use, making it a VITAL addition to any toolkit.

Automatic short path actuation provides tactile impulses and audible signals for user feedback

Designed for both left and right tightening, enhancing versatility in various applications

Aluminium alloy housing ensures strength while minimising weight for easy handling

Single and double square drive for controlled bi directional tightening

Robust construction with minimal wear due to reduced forces in the lever mechanism

Includes a light but sturdy ALU extension tube for adjusted reach and convenient storage

Exceptional longevity and precision even under extreme continuous use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy