Gedore Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Square Drive, 303mm Overall
- RS Stock No.:
- 608-638
- Mfr. Part No.:
- 3288242
- Brand:
- Gedore
Subtotal (1 unit)*
$568.08
(exc. GST)
$624.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $568.08 |
*price indicative
- RS Stock No.:
- 608-638
- Mfr. Part No.:
- 3288242
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 303mm | |
| Accuracy | ±3 % | |
| Finish | Powder Coated Matt Textured | |
| Scale Graduations | 2.5nm | |
| Material | Steel Tube Construction | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 303mm | ||
Accuracy ±3 % | ||
Finish Powder Coated Matt Textured | ||
Scale Graduations 2.5nm | ||
Material Steel Tube Construction | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore TF-K50 Torque Wrench is an essential tool for precise screw tightening, offering controlled torque settings tailored for both left-hand and right-hand use. With a range of 10 to 50 Nm, this adjustable and releasing tubular torque wrench ensures accuracy due to its compliance with DIN EN ISO 6789-2:2017 Type II Class A standards. Constructed from robust materials, including a powder-coated tubular steel and high-quality plastic parts, the TF-K50 delivers durability along with features designed for comfort and ease of use, making it suitable for professional trades and industries alike. Its ergonomic handle fits naturally in the hand, catering to a wide range of applications with precision and clarity.
Features a distinct tactile and audible signal upon reaching set torque Value
Incorporates a traceable test certificate to validate precision
Adjustable ratchet with a square drive fits various applications effortlessly
Ergonomic design enhances user comfort and grip
Easy to read, abrasion resistant dual scale display protected by a large viewing window
Includes roll away protection to prevent accidental rolling when placed down
Constructed with a sturdy tubular steel design, ensuring durability for rigorous use
Precision graduations enable fine tuning of torque settings
Compact size and lightweight design facilitate ease of handling and storage
Related links
- Gedore Breaking Torque Wrench 3/8 in Drive 365mm Overall
- Facom Click Torque Wrench 3/8 in Drive 337mm Overall
- Wera Click-Torque B 1 Click Torque Wrench 3/8 in Drive 360mm Overall
- Expert by Facom Click Torque Wrench 3/8 in Drive 400mm Overall
- Facom Click Torque Wrench 3/8 in Drive 470mm Overall
- RS PRO Click Torque Wrench 3/8 in Drive 327mm Overall
- Facom J.307-50D Torque Wrench 3/8 in Drive, Square Drive
- Facom J.307A50 Torque Wrench 3/8 in Drive, Square Drive
