Gedore Torque Wrench, 155 → 760 Nm, 3/4 in Drive, Square Drive, 812mm Overall
- RS Stock No.:
- 602-637
- Mfr. Part No.:
- 3107043
- Brand:
- Gedore
Subtotal (1 unit)*
$4,309.10
(exc. GST)
$4,740.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,309.10 |
*price indicative
- RS Stock No.:
- 602-637
- Mfr. Part No.:
- 3107043
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench Set | |
| Product Type | Torque Wrench | |
| Torque Range | 155 → 760 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 812mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench Set | ||
Product Type Torque Wrench | ||
Torque Range 155 → 760 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 812mm | ||
Accuracy ±3 % | ||
Scale Graduations 1nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER DNR Set 3/4 inch is designed to provide precision tightening within a torque range of 155-760 Nm. Engineered in Germany, this professional-grade tool is Ideal for both industrial and automotive applications, ensuring compliance with the DIN EN ISO 6789-2:2017 standard. It includes a test certificate, guaranteeing a maximum permissible deviation of +/-3% for enhanced accuracy. Its robust construction incorporates a 3/4 inch output drive and an optional 3/4 inch add-on ratchet for versatile use. The integrated Vernier scale allows for precise adjustments with a resolution of 1.0 Nm, making this wrench an essential companion for any technician or mechanic committed to quality and reliability.
Torque range of 155 to 760 Nm, catering to varied tightening needs
Vernier scale offers precise adjustments with1 Nm resolution
Compatible with an add on ratchet for added flexibility in applications
Built to German engineering standards, guaranteeing quality and durability
Lightweight design for easy handling
Related links
- Gedore Click Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 1/2 in Drive 369mm Overall
- Gedore Torque Wrench 1 in Drive 932mm Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall
- Gedore Torque Wrench 1 in Drive 2040mm Overall
- Gedore Torque Wrench 3/8 in Drive 319mm Overall
- Gedore Torque Wrench 1/4 in Drive 195mm Overall
