Gedore Torque Wrench, 520 → 1000 Nm, 28 mm Drive, 1.319m Overall
- RS Stock No.:
- 608-476
- Mfr. Part No.:
- 1251341
- Brand:
- Gedore
Subtotal (1 unit)*
$5,027.20
(exc. GST)
$5,529.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,027.20 |
*price indicative
- RS Stock No.:
- 608-476
- Mfr. Part No.:
- 1251341
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 520 → 1000 Nm | |
| Drive Size | 28mm | |
| Overall Length | 1.319m | |
| Accuracy | ±3 % | |
| Scale Graduations | 10nm | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 520 → 1000 Nm | ||
Drive Size 28mm | ||
Overall Length 1.319m | ||
Accuracy ±3 % | ||
Scale Graduations 10nm | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER Z is an efficient, precise tool designed for securing components within specified torque ranges. This lightweight yet robust tool, constructed from an aluminium alloy, is built to withstand the rigours of workshop environments while maintaining exceptional accuracy, calibrated to a remarkable maximum permissible deviation of just +/- 3%. Whether you need to measure torque of 520 Nm to 1000 Nm, its innovative design enables easy access from multiple angles, ensuring versatile use. Complete with a traceable test certificate, the DREMOMETER Z guarantees reliability in repeated use, making it an indispensable asset for mechanics and tradespeople alike.
Lightweight design crafted from Durable aluminium alloy enhances portability
Large drive cross section facilitates the transfer of maximum torque effectively
Forged lever chain minimises wear and optimises long lasting performance
Versatile access from front or side fits various applications seamlessly
Ergonomic adjustment button allows for quick, hassle free torque settings
Compact dimensions enhance manoeuvrability in tight spaces
Precision and long lifespan ensure optimal performance over time
Compatible with original GEDORE accessories to maintain tool integrity
Related links
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/4 in Drive 1460mm Overall
- Gedore Torque Wrench 22 mm Drive, 834.5mm Overall
- Gedore Torque Wrench 22 mm Drive, 846mm Overall
- Gedore Torque Wrench 16 mm Drive, 645mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 653mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 641mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 410mm Overall
