Gedore Torque Wrench, 80 → 400 Nm, 3/4 in Drive, Square Drive, 740mm Overall

Subtotal (1 unit)*

$1,199.53

(exc. GST)

$1,319.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,199.53

*price indicative

RS Stock No.:
602-568
Mfr. Part No.:
2958074
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Wrench

Sub Type

Torque Wrench

Torque Range

80 → 400 Nm

Drive Shape

Square

Drive Size

3/4in

Overall Length

740mm

Accuracy

±3 %

Scale Graduations

1nm

Material

Steel Tube Construction

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque wrench TORCOFLEX UK is a precision tool designed for accurate torque application essential in various industrial and trade settings. Its adjustable and sturdy tubular design coupled with an integrated lever ratchet allows for precise control when tightening, ensuring compliance with rigorous standards. Classified to DIN EN 6789: 2017 type II class A, this tool is calibrated to an impressive maximum admissible deviation of only +/- 3%, making it more precise than the standard requirement of +/- 4%. Additionally, it comes with a test certificate according to DIN EN ISO 6789-2:2017, guaranteeing reliability in performance and accuracy when tightening applications, especially in critical tasks.

Adjustable torque range from 80 Nm to 400 Nm for versatile application

Integrated lever ratchet enables controlled clockwise tightening

Constructed with a sturdy steel tube and high quality plastic for durability

Short path triggering mechanism for efficient use in confined spaces

Total length of 740 mm allows for extended reach in various configurations

Fixed setting allows for consistent torque application across tasks

Reversible ratchet drive type facilitates easy adjustments and use

46 mm head height and 69 mm width optimise access in tight spots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy