Gedore Torque Wrench, 5 → 25 Nm, 3/8 in Drive, Square Drive, 319mm Overall
- RS Stock No.:
- 602-671
- Mfr. Part No.:
- 3125335
- Brand:
- Gedore
Subtotal (1 unit)*
$1,187.31
(exc. GST)
$1,306.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,187.31 |
*price indicative
- RS Stock No.:
- 602-671
- Mfr. Part No.:
- 3125335
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 319mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.1nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 319mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.1nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench is designed for controlled screw tightening within a range of 5 to 50 Nm. This precision tool features a tactile and audible release system, ensuring accurate torque application with each use. It adheres to the stringent DIN EN ISO 6789-2:2017 Type II Class A standards, providing a traceable test certificate with a calibration precision superior to the industry standard. Ideal for professionals requiring reliability and precision, the wrench is suitable for a variety of applications while maintaining safety and ease of use. With its robust VDE insulation rated up to 1000 V, it gives added safety for electrical tasks, making it an essential tool for both engineers and DIY enthusiasts alike.
Controlled screw tightening in the common torque range of 5 to 50 Nm
Tactile and audible signalling for precise torque release
Recalibration option available without compromising insulation integrity
Fine toothed ratchet with a square drive conforming to DIN 3120 and ISO 1174
Safety button prevents accidental release of the insert
VDE insulation up to 1000 V guarantees safety in electrical applications
Short path triggering mechanism enhances usability
Supplied with a practical plastic storage box for easy transportation
Related links
- Gedore Torque Wrench 1/4 in Drive 273mm Overall
- Gedore Breaking Torque Wrench 3/8 in Drive 345mm Overall
- Gedore ADS 25 S Torque Wrench 3/8 in Drive 244mm Overall
- Gedore ADS 25 FS Torque Wrench 3/8 in Drive 244mm Overall
- Gedore ADS 25 F Torque Wrench 3/8 in Drive 244mm Overall
- Knipex Torque Wrench 3/8 in Drive 290mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 186mm Overall
