SAM V-1R Mechanical Torque Wrench, 2.5 → 12 Nm, 1/4 in Drive, Square Drive, 255mm Overall
- RS Stock No.:
- 211-104
- Mfr. Part No.:
- V-1R
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-104
- Mfr. Part No.:
- V-1R
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mechanical Torque Wrench | |
| Sub Type | Dynalec | |
| Torque Range | 2.5 → 12 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | V-1R | |
| Overall Length | 255mm | |
| Accuracy | 4 % | |
| Standards/Approvals | NF ISO 3315, NF ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mechanical Torque Wrench | ||
Sub Type Dynalec | ||
Torque Range 2.5 → 12 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number V-1R | ||
Overall Length 255mm | ||
Accuracy 4 % | ||
Standards/Approvals NF ISO 3315, NF ISO 6789-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
V-1R
The SAM Outillage Mechanical Torque Wrench represents the pinnacle of precision and functionality, designed for professionals who demand reliable performance in both tightening and loosening applications. The innovative double square mechanism allows for seamless operation, ensuring that peak tuning values are easily traceable via the second follower needle. With its dual measurement scale in Nm and Ft.Lb, users can quickly switch between units, while the ergonomic design enhances ease of use. The wrench's broad torque range from 0.3 Nm to 2,000 Nm guarantees versatility for various tasks, making it an essential addition to any toolkit. Each unit comes with a calibration certificate and verification report, reinforcing its adherence to quality standards, marking it as a trustworthy choice for precision work.
Calibrated as Type I Class B aligning with stringent industry standards
Robust construction provides durability making it suited for professional environments
Includes a compact storage box for easy transportation and protection
Numerically indexed for traceability and enhanced operational integrity
Related links
- SAM V-04-R Mechanical Torque Wrench 1/4 in Drive 255mm Overall
- SAM Digital Torque Wrench 1/2 in Drive, 255mm Overall
- Gedore 735 Click Torque Wrench 1/4 in Drive 211mm Overall
- SAM V-4J Mechanical Torque Wrench 3/8 in Drive, Square Drive
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/4 in Drive 280mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive, Square Drive
- SAM Mechanical Torque Wrench 9.53 mm Drive 348mm Overall
- Wera Mechanical Torque Wrench 1/4 in 1 → 25 Nm Drive, Square Drive
