SAM V-04-R Mechanical Torque Wrench, 0.3 → 4 Nm, 1/4 in Drive, Square Drive, 255mm Overall
- RS Stock No.:
- 211-103
- Mfr. Part No.:
- V-04-R
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-103
- Mfr. Part No.:
- V-04-R
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 0.3 → 4 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | V-04-R | |
| Overall Length | 255mm | |
| Accuracy | 4 % | |
| Scale Graduations | 4Nm | |
| Standards/Approvals | NF ISO 6789-1, NF ISO 3315 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 0.3 → 4 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number V-04-R | ||
Overall Length 255mm | ||
Accuracy 4 % | ||
Scale Graduations 4Nm | ||
Standards/Approvals NF ISO 6789-1, NF ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
V-04-R
The SAM Outillage Mechanical Torque Wrench is an essential tool for precision tightening and loosening tasks in various settings. This robust wrench features a dual scale display for both Nm and Ft.lb measurements, ensuring versatility in torque applications. With its ergonomic design and a ratchet double square, it's crafted for ease of use, allowing users to achieve optimal torque settings comfortably. The reliable peak tightening value traceability is facilitated by the second follower needle, while a sound and light signal provide immediate feedback upon reaching the desired torque, a feature that enhances work efficiency. With a broad torque range from 0.3 Nm to 2,000 Nm, this tool is perfect for professionals seeking accuracy and dependability in their work.
Supplied with a verification report to adhere to standards
Each unit is numbered for traceability and quality assurance
Includes a 3 point calibration certificate in a protective box
Related links
- SAM V-1R Mechanical Torque Wrench 1/4 in Drive 255mm Overall
- SAM Digital Torque Wrench 1/2 in Drive, 255mm Overall
- SAM V-4J Mechanical Torque Wrench 3/8 in Drive, Square Drive
- Facom Mechanical Torque Wrench 1/4 in Drive 320mm Overall
- RS PRO Dial Torque Wrench 1/4 in Drive 244mm Overall
- Wera Mechanical Torque Wrench 1/4 in 1 → 25 Nm Drive, Square Drive
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/4 in Drive 280mm Overall
- Facom Mechanical Torque Wrench Set 1/2 in Drive, Square Drive
