SAM V-4J Mechanical Torque Wrench, 3 → 40Nm, 3/8 in Drive, Square Drive
- RS Stock No.:
- 211-107
- Mfr. Part No.:
- V-4J
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$777.31
(exc. GST)
$855.04
(inc. GST)
- RS Stock No.:
- 211-107
- Mfr. Part No.:
- V-4J
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
V-4J
The SAM Outillage Mechanical Torque Wrench is designed with precision and ergonomics in mind, making it an essential tool for both professionals and enthusiasts. This robust wrench allows users to easily toggle between tightening and loosening modes, ensuring versatility on the job. Its double square mechanism enhances usability, while the innovative design allows for a clear reading of torque values directly on the dial. With a broad torque range and advanced features, this tool stands out in its class as a reliable companion for a variety of applications.
Includes a 3 point calibration certificate for added assurance of quality
Each tool is uniquely numbered and comes with a verification report to meet international standards
Visual and aural release features enhance user experience during operation
Packed in a sturdy box ensuring safe storage and transportation
Each tool is uniquely numbered and comes with a verification report to meet international standards
Visual and aural release features enhance user experience during operation
Packed in a sturdy box ensuring safe storage and transportation
Related links
- SAM V-04-R Mechanical Torque Wrench 1/4 in Drive 255mm Overall
- SAM V-1R Mechanical Torque Wrench 1/4 in Drive 255mm Overall
- Penta Mechanical Torque Wrench 3/8 in Drive 315mm Overall
- Torque Wrenches
- SAM Mechanical Torque Wrench 1/2 in Drive, Square Drive
- SAM Mechanical Torque Wrench 9.53 mm Drive 348mm Overall
- Bahco 7455-15 Torque Wrench 1/4 in Drive 258mm Overall
- MHH Engineering Slipping Torque Wrench 3/8 in Drive 216mm Overall

