Wiha Adjustable Torque Screwdriver, 0.1 → 0.6 Nm, 4 mm Drive, ±6 % Accuracy
- RS Stock No.:
- 280-5867
- Distrelec Article No.:
- 110-43-918
- Mfr. Part No.:
- 36850
- Brand:
- Wiha
Subtotal (1 unit)*
$443.43
(exc. GST)
$487.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $443.43 |
*price indicative
- RS Stock No.:
- 280-5867
- Distrelec Article No.:
- 110-43-918
- Mfr. Part No.:
- 36850
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Torque Range | 0.1 → 0.6 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Adjustable | |
| Drive Size | 4mm | |
| ESD Safe | No | |
| Overall Length | 127mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Handle Material | Multi-Component | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Torque Range 0.1 → 0.6 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Adjustable | ||
Drive Size 4mm | ||
ESD Safe No | ||
Overall Length 127mm | ||
Accuracy ±6 % | ||
Standards/Approvals DIN EN ISO 6789 | ||
Handle Material Multi-Component | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Torque screwdriver has variably adjustable torque and its limit from 0.1 to 0.6 Nm. It is designed for applications where recommended torque settings are important. Use in combination with a Wiha torque interchangeable blade. This variably adjustable torque covers a wide range of applications. The correct torque protects material from damage and means no follow-up work. It is delivered in practical plastic box.
Particularly light and compact
Based on DIN EN ISO 6789 standard
Ergonomic multi-component handle
Compatible with all blades of the 2859
Related links
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Hexagon Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
