Wiha Adjustable Torque Screwdriver, 5 → 14 Nm, 6 mm Drive, ±6 % Accuracy
- RS Stock No.:
- 280-5823
- Distrelec Article No.:
- 302-47-273
- Mfr. Part No.:
- 29233
- Brand:
- Wiha
Subtotal (1 unit)*
$582.53
(exc. GST)
$640.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $582.53 |
*price indicative
- RS Stock No.:
- 280-5823
- Distrelec Article No.:
- 302-47-273
- Mfr. Part No.:
- 29233
- Brand:
- Wiha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Torque Range | 5 → 14 Nm | |
| Product Type | Torque Screwdriver | |
| Tip Size | 6 mm | |
| Sub Type | Adjustable | |
| Drive Size | 6mm | |
| ESD Safe | No | |
| Overall Length | 56mm | |
| Accuracy | ±6 % | |
| Grip Style | Comfort Grip | |
| Standards/Approvals | EN ISO 6789 | |
| Handle Material | Softgrip | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Torque Range 5 → 14 Nm | ||
Product Type Torque Screwdriver | ||
Tip Size 6 mm | ||
Sub Type Adjustable | ||
Drive Size 6mm | ||
ESD Safe No | ||
Overall Length 56mm | ||
Accuracy ±6 % | ||
Grip Style Comfort Grip | ||
Standards/Approvals EN ISO 6789 | ||
Handle Material Softgrip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Torque screwdriver is available with T-handle. Torque infinitely adjustable with Torque Setter setting tool. Great force is required to fasten screws at a specific torque value over 5 Nm with a normal torque screwdriver. Thanks to its integrated numeric scale and the supplied adjusting tool, variable torque settings can be made, thus covering a wide application field. The comfortable T-handle with soft zones ensures optimum torque transmission.
Supply in robust box
DIN EN ISO 6789 standard
For controlled fastening
Ideal for applying high torques
Related links
- Wiha Adjustable Torque Screwdriver 6 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Hexagon Torque Screwdriver 4 mm Drive, ±6 % Accuracy
