STAHLWILLE Digital Hexagon Torque Screwdriver, 1 → 10 Nm, 1/4 in Drive, ±4 % Accuracy
- RS Stock No.:
- 268-4351
- Mfr. Part No.:
- 96510700
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$4,463.45
(exc. GST)
$4,909.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,463.45 |
*price indicative
- RS Stock No.:
- 268-4351
- Mfr. Part No.:
- 96510700
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Torque Range | 1 → 10 Nm | |
| Product Type | Torque Screwdriver | |
| Tip Type | Hexagon | |
| Sub Type | Digital | |
| Drive Size | 1/4in | |
| ESD Safe | No | |
| Overall Length | 317mm | |
| Accuracy | ±4 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Torque Range 1 → 10 Nm | ||
Product Type Torque Screwdriver | ||
Tip Type Hexagon | ||
Sub Type Digital | ||
Drive Size 1/4in | ||
ESD Safe No | ||
Overall Length 317mm | ||
Accuracy ±4 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE torque screwdriver have clear display of all relevant information on a bright and battery-saving OLED colour display - readable from almost every angle. It has long-lasting battery life with battery-saving standby mode. The batteries can be changed quickly and easily.
Indicating and triggering integrated
Three operating modes - click, track, peak hold
Display in various languages
Related links
- STAHLWILLE Digital Torque Screwdriver 1/4 in Drive, ±4 % Accuracy
- STAHLWILLE Digital Torque Screwdriver 1/4 in Drive, ±4 % Accuracy
- STAHLWILLE Digital Torque Screwdriver 1/4 in Drive, ±4 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- HAZET Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wiha Adjustable Hexagon Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wera Adjustable Torx Hexagon Torque Screwdriver ±6 % Accuracy
- STAHLWILLE Calibrated Hexagon Torque Screwdriver 1/4 in Drive, 6 % Accuracy
