STAHLWILLE Digital Torque Screwdriver, 0.12 → 1.2 nm, 1/4 in Drive, ±4 % Accuracy
- RS Stock No.:
- 268-4352
- Mfr. Part No.:
- 96510712
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$3,715.72
(exc. GST)
$4,087.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
- Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,715.72 |
*price indicative
- RS Stock No.:
- 268-4352
- Mfr. Part No.:
- 96510712
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.12 → 1.2 nm | |
| Sub Type | Digital | |
| Drive Size | 1/4in | |
| ESD Safe | No | |
| Overall Length | 317mm | |
| Accuracy | ±4 % | |
| Grip Style | Ball Grip | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Screwdriver | ||
Torque Range 0.12 → 1.2 nm | ||
Sub Type Digital | ||
Drive Size 1/4in | ||
ESD Safe No | ||
Overall Length 317mm | ||
Accuracy ±4 % | ||
Grip Style Ball Grip | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE torque screwdriver have clear display of all relevant information on a bright and battery-saving OLED colour display - readable from almost every angle. It has long-lasting battery life with battery-saving standby mode. The batteries can be changed quickly and easily.
Indicating and triggering integrated
Three operating modes - click, track, peak hold
Display in various languages
Related links
- STAHLWILLE Digital Torque Screwdriver 1/4 in Drive, ±4 % Accuracy
- STAHLWILLE Digital Torque Screwdriver 1/4 in Drive, ±4 % Accuracy
- STAHLWILLE Digital Hexagon Torque Screwdriver 1/4 in Drive, ±4 % Accuracy
- STAHLWILLE Digital Torque Screwdriver 1 % Accuracy
- STAHLWILLE Digital Torque Tester 1 % Accuracy
- STAHLWILLE Digital Torque Tester ± 1 % Accuracy
- Bahco Digital Torque Tester ±4 % Accuracy
- Bahco Digital Torque Tester ±4 % Accuracy
