STAHLWILLE Calibrated Hexagon Torque Screwdriver, 2-12 in·lb, 1/4 in Drive, 6 % Accuracy
- RS Stock No.:
- 268-4285
- Mfr. Part No.:
- 51460012
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$943.73
(exc. GST)
$1,038.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $943.73 |
*price indicative
- RS Stock No.:
- 268-4285
- Mfr. Part No.:
- 51460012
- Brand:
- STAHLWILLE
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
| Brand | STAHLWILLE | |
| Torque Range | 2-12 in·lb | |
| Product Type | Torque Screwdriver | |
| Sub Type | Calibrated | |
| Tip Type | Hexagon | |
| Drive Size | 1/4in | |
| ESD Safe | No | |
| Overall Length | 157mm | |
| Accuracy | 6 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Torque Range 2-12 in·lb | ||
Product Type Torque Screwdriver | ||
Sub Type Calibrated | ||
Tip Type Hexagon | ||
Drive Size 1/4in | ||
ESD Safe No | ||
Overall Length 157mm | ||
Accuracy 6 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The STAHLWILLE torque screwdriver is use for torque-controlled screw tightening in the cN m and in lb range. It has left and right tightening. The shape and surface of the handle enable safe transmission of the torque.
Triggering
For single and serial suits
Continuously adjustable via micrometre scale
Related links
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Hexagonal Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Hexagonal Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- HAZET Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Torx Hexagon Torque Screwdriver ±6 % Accuracy
- Wiha Adjustable Hexagon Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy