Wera Adjustable Torx, Torx Plus, Hexagon Torque Screwdriver, 1/4 in Drive, ±6 % Accuracy
- RS Stock No.:
- 266-6802
- Mfr. Part No.:
- 05350451001
- Brand:
- Wera
Subtotal (1 unit)*
$1,249.83
(exc. GST)
$1,374.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,249.83 |
*price indicative
- RS Stock No.:
- 266-6802
- Mfr. Part No.:
- 05350451001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torque Screwdriver | |
| Sub Type | Adjustable | |
| Tip Type | Torx, Torx Plus, Hexagon | |
| Drive Size | 1/4in | |
| Accuracy | ±6 % | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN EN ISO 6789, DIN ISO 1173-C 6 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torque Screwdriver | ||
Sub Type Adjustable | ||
Tip Type Torx, Torx Plus, Hexagon | ||
Drive Size 1/4in | ||
Accuracy ±6 % | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN EN ISO 6789, DIN ISO 1173-C 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
7445/46/47 Kraftform torque screwdriver set 2.5-55.0 in.lbs., 27 pieces
The Wera torque screwdriver set. Two high precision torque screwdrivers with variable torque settings. One torque screwdriver with Kraftform pistol handle for the transfer of especially high torque; multi-component for high working speeds and particularly ergonomic screw driving. Simple adjustment of the required torque Value without any special tools. Easy-to-read scale Value. Rapidaptor quick-release technology for Rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Includes a bit assortment in a high quality and stable plastic case.
Kraftform torque screwdriver set
Suitable for bits with 1/4" hex head drive
With Hex-Plus, TORX® and TORX PLUS® bits
Related links
- Wera Adjustable Torx Hex-Plus Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Hex-Plus Torx Plus Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Hexagon Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torx Torque Screwdriver 1/4 in x 25 mm Drive, ± 6 % rgd (Article 1430: ± 10 %) in
- Wiha Adjustable Hexagon Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wera Torque Screwdriver Hex-Plus Torx 0.3 to 3 Nm ±6 %
- STAHLWILLE Digital Hexagon Torque Screwdriver 1/4 in Drive, ±4 % Accuracy
- STAHLWILLE Calibrated Hexagon Torque Screwdriver 1/4 in Drive, 6 % Accuracy
