STAHLWILLE Calibrated Hexagonal Torque Screwdriver, 10To50 lb/in, 1/4 in Drive, 6 % Accuracy
- RS Stock No.:
- 268-4286
- Mfr. Part No.:
- 51460050
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$1,122.73
(exc. GST)
$1,235.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,122.73 |
*price indicative
- RS Stock No.:
- 268-4286
- Mfr. Part No.:
- 51460050
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Screwdriver | |
| Torque Range | 10To50 lb/in | |
| Sub Type | Calibrated | |
| Tip Type | Hexagonal | |
| Drive Size | 1/4in | |
| ESD Safe | No | |
| Overall Length | 205mm | |
| Accuracy | 6 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Screwdriver | ||
Torque Range 10To50 lb/in | ||
Sub Type Calibrated | ||
Tip Type Hexagonal | ||
Drive Size 1/4in | ||
ESD Safe No | ||
Overall Length 205mm | ||
Accuracy 6 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE torque screwdriver is use for torque-controlled screw tightening in the cN m and in lb range. It has left and right tightening. The shape and surface of the handle enable safe transmission of the torque.
Triggering
For single and serial suits
Continuously adjustable via micrometre scale
Related links
- STAHLWILLE Calibrated Hexagonal Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- Bernstein Hexagonal Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Hexagon Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Hex-Plus Torx Plus Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
