BETA Torx Torque Screwdriver, 6 % Accuracy
- RS Stock No.:
- 191-5771
- Mfr. Part No.:
- 583/6
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5771
- Mfr. Part No.:
- 583/6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Torque Screwdriver | |
| Tip Size | 6.35 mm | |
| Tip Type | Torx | |
| Overall Length | 154mm | |
| Accuracy | 6 % | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | UNI EN ISO 6789 | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Torque Screwdriver | ||
Tip Size 6.35 mm | ||
Tip Type Torx | ||
Overall Length 154mm | ||
Accuracy 6 % | ||
Blade Material Alloy Steel | ||
Standards/Approvals UNI EN ISO 6789 | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Slip-torque screwdriver, graduated for right-hand tightening torque accuracy: ±6%
Related links
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wiha Pre-Settable Torque Screwdriver 6 mm Drive, 6 % Accuracy
- Bahco Fixed Setting Torx Torque Screwdriver ±10 % Accuracy
- HAZET Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Bahco Torque Screwdriver ±6 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
