Wiha Pre-Settable Torque Screwdriver, 6 Nm, 6 mm Drive, 6 % Accuracy

Subtotal (1 unit)*

$540.52

(exc. GST)

$594.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$540.52

*price indicative

RS Stock No.:
280-5822
Distrelec Article No.:
301-44-227
Mfr. Part No.:
29228
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Torque Screwdriver

Torque Range

6 Nm

Sub Type

Pre-Settable

Drive Size

6mm

ESD Safe

No

Overall Length

56mm

Accuracy

6 %

Grip Style

T-Handle

Standards/Approvals

DIN EN ISO 6789

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Torque screwdriver is available with T-handle. It is designed for applications where recommended torque settings are important. Use in combination with an interchangeable 6 mm blade for Wiha T-handle torque tools.

DIN EN ISO 6789 standard

Delivered in practical plastic box

Including factory calibration certificate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy