Rittal 400V ac, 230V ac Toroidal Transformer, 110W 1 Output

Bulk discount available

Subtotal (1 unit)*

$739.01

(exc. GST)

$812.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$739.01
5 - 9$713.14
10 +$676.21

*price indicative

RS Stock No.:
228-9229
Mfr. Part No.:
3201960
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Primary Voltage Rating

400V ac

Secondary Voltage Rating

230V ac

Power Rating

110W

Number of Outputs

1

Height

123mm

Weight

2.2kg

Dimensions

105 x 123 x 55mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

Rittal Toroidal Transformer, 400V AC Primary Voltage Rating, 230V AC Secondary Voltage Rating - 3201960


This toroidal transformer is designed for efficient power supply applications, specifically for wall-mounted 230V air/water heat exchangers. Measuring 105 x 123 x 55 mm and weighing 2.2kg, it offers a compact design well-suited for limited spaces and precise installation requirements.

Features & Benefits


• Outputs 110 VA for reliable power delivery
• Voltage tolerance of ±10% ensures stable performance
• Energy-efficient design reduces operational costs
• Minimum operating frequency of 50Hz accommodates various usage

Applications


• Used for powering wall-mounted 230V air/water heat exchangers
• Ideal for industrial environments requiring reliable voltage conversion
• Suitable for automation systems needing compact electrical solutions

What is the significance of the primary and secondary voltage ratings?


The primary voltage rating of 400V AC ensures compatibility with higher voltage systems, while the secondary voltage rating of 230V AC is optimal for standard equipment, providing flexibility in various electrical setups.

How does the compact design benefit installation?


The low-profile toroidal transformer facilitates installation in tight spaces, making it an ideal choice for system integrators working within restricted environments, ensuring efficient use of available area.

What rail system is compatible with this transformer?


It is designed to snap onto a 35mm support rail compliant with EN 50 022 standards, simplifying installation and allowing for structured mounting in electrical enclosures.

Related links