Block 230 V ac 230 V ac Toroidal Transformer 1 Output, VDE 0552
- RS Stock No.:
- 285-7485
- Distrelec Article No.:
- 156-14-551
- Mfr. Part No.:
- ESS 9013
- Brand:
- Block
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7485
- Distrelec Article No.:
- 156-14-551
- Mfr. Part No.:
- ESS 9013
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 230 V ac | |
| Number of Outputs | 1 | |
| Secondary Current | 1.25A | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Flange | |
| Termination Type | Screw | |
| Standards/Approvals | VDE 0552 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 230 V ac | ||
Number of Outputs 1 | ||
Secondary Current 1.25A | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Flange | ||
Termination Type Screw | ||
Standards/Approvals VDE 0552 | ||
- COO (Country of Origin):
- DE
The rotary variable transformer provides variable ac voltage from zero to the maximum value, making it highly efficient and ideal for a wide range of applications. With a frequency range of 50 - 400 Hz and output voltage of 0...230 V, this transformer is built for precision and reliability.
Output current of 1.25 A for smooth power delivery
Resin encapsulated for good thermal dissipation
Safety contact of the moving contact for added protection
Self-cleaning of contacts for long-lasting performance
High efficiency for energy savings
Related links
- Block 230 V ac RoHS, UL
- Block 230 V ac UL cURus, EAC
- Block 230 V ac RoHS, UL
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 120 VA RoHS UL
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 120 VA cURus RoHS
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA RoHS UL
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 330 VA UL EAC
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 40 VA UL RoHS
