Rittal 115V ac, 230V ac Toroidal Transformer, 110W

Bulk discount available

Subtotal (1 unit)*

$573.89

(exc. GST)

$631.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$573.89
5 - 9$545.19
10 +$516.48

*price indicative

RS Stock No.:
228-9230
Mfr. Part No.:
3201970
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Primary Voltage Rating

115V ac

Secondary Voltage Rating

230V ac

Power Rating

110W

Height

123mm

Weight

2.2kg

Dimensions

105 x 123 x 55mm

Maximum Operating Frequency

60Hz

Mounting Type

Wall Mounted

COO (Country of Origin):
DE

Rittal Toroidal Transformer, 115V AC Primary Voltage Rating, 110W - 3201970


The toroidal transformer is designed for efficient power supply to wall-mounted 230 V air/water heat exchangers, available with a choice of 115V or 400V primary connections. Its robust design ensures reliable performance, accommodating various installation needs while maintaining compact dimensions. With a voltage tolerance of ±10%, this transformer ensures stable operation even in fluctuating electrical environments. Weighing 2.23 kg, it is both lightweight and durable, making it an excellent choice for various applications requiring dependable energy conversion.

Features & Benefits


• Output power rating of 110W supports efficient energy use
• Primary connection length is 3500mm for flexible installation
• Secondary connection length of 1500mm for varied reach
• Voltage tolerance of ±10% ensures reliable performance
• Complies with EAC standards for quality assurance

Applications


• Used for powering wall-mounted 230V AC air/water heat exchangers
• Suitable for automation and electronics systems requiring voltage conversion

Will it fit standard mounting solutions?


It is designed to mount on a 35mm support rail.

Related links