Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- RS Stock No.:
- 683-312
- Mfr. Part No.:
- NEB-HLP-1005-H
- Brand:
- Nebo
Subtotal (1 unit)*
$79.50
(exc. GST)
$87.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,661 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.50 |
*price indicative
- RS Stock No.:
- 683-312
- Mfr. Part No.:
- NEB-HLP-1005-H
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Battery Type | Lithium-Polymer | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| Series | 90 M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Battery Type Lithium-Polymer | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
Series 90 M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
NEBO MYCRO 500+ RECHARGEABLE HEADLAMP
The MYCRO 500+ Headlamp & Cap Light is a rechargeable, hands-free 500 lumen lighting solution with both spot light and flood light modes. The integrated tilt feature allows you to position the beam exactly where you want it.
Features and Benefits
• USB-C rechargeable
• SPC (Smart Power Control)
• Water (IPX4) and impact-resistant
• Battery charging indicator
• Detachable cap light clip with adjustable tilt
• Direct-to-Red feature
• SPC (Smart Power Control)
• Water (IPX4) and impact-resistant
• Battery charging indicator
• Detachable cap light clip with adjustable tilt
• Direct-to-Red feature
Modes
SPOT:
• Turbo (500 lumens) - 30 second intervals / 90 meters
• High (200 lumens) - 1 hour / 60 meters
• Medium (100 lumens) - 2 hours / 42 meters
• Low (30 lumens) - 3 hours / 23 meters
FLOOD:
• COB HIGH (200 lumens) - 25 mins / 24 meters
• COB LOW (50 lumens) - 1 hours / 11 meters
• COB RED (25 lumens) - 35 mins / 8 meters
• Turbo (500 lumens) - 30 second intervals / 90 meters
• High (200 lumens) - 1 hour / 60 meters
• Medium (100 lumens) - 2 hours / 42 meters
• Low (30 lumens) - 3 hours / 23 meters
FLOOD:
• COB HIGH (200 lumens) - 25 mins / 24 meters
• COB LOW (50 lumens) - 1 hours / 11 meters
• COB RED (25 lumens) - 35 mins / 8 meters
Included Accessories
• Adjustable head strap
one size fits all
• USB-C to USB charging cable included
• Rechargeable battery
• USB-C to USB charging cable included
• Rechargeable battery
Battery Information
Powered by rechargeable battery (included)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
- RS Stock No. 0683314
- Mfr. Part No. NEB-HLP-1008-H
Each
$79.55
- RS Stock No. 0683307
- Mfr. Part No. NEB-HLP-0007-H
Each
$118.08
- RS Stock No. 0683306
- Mfr. Part No. NEB-HLP-0005-H
Each
$66.21
- RS Stock No. 0333516
- Mfr. Part No. E120CA00
Each
$208.39
Related links
- Nebo NEB-HLP-1008-H LED Head Torch 600 lm 90 M Range
- Nebo NEB-HLP-0007-H LED Head Torch 1000 lm 120 M Range
- Nebo NEB-HLP-7000-H LED Head Torch 150 lm 19 M Range
- Nebo NEB-HLP-0011-H LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0009-H LED Head Torch 750 lm 85 M Range
- Nebo NEB-HLP-0008-H LED Head Torch 1500 lm 64 M Range
- Nebo NEB-HLP-0005-H LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-1001-H LED Head Torch 1500 lm 129 m Range











