Nebo LED Torch Black Rechargeable 8000 lm, 275 mm
- RS Stock No.:
- 683-299
- Mfr. Part No.:
- NEB-FLT-1016-G
- Brand:
- Nebo
Subtotal (1 unit)*
$262.47
(exc. GST)
$288.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.47 |
*price indicative
- RS Stock No.:
- 683-299
- Mfr. Part No.:
- NEB-FLT-1016-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Luminous Flux | 8000lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Series | NEB-FLT | |
| Battery Supplied | Yes | |
| Standards/Approvals | RoHS | |
| Length | 275mm | |
| Colour | Black | |
| LED Luminosity | 8000 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Luminous Flux 8000lm | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Series NEB-FLT | ||
Battery Supplied Yes | ||
Standards/Approvals RoHS | ||
Length 275mm | ||
Colour Black | ||
LED Luminosity 8000 lumens | ||
- COO (Country of Origin):
- CN
NEBO DAVINCI 8000 LUMEN RECHARGABLE TORCH
The DAVINCI™ 18000 is the Pinnacle product to the NEBO DAVINCI flashlight series and is the brightest to date with 18,000 lumens. It's a rugged, yet refined design and includes our latest smart technology features like Optimized COB, Smart Power Control (SPC), Smart Temperature Control (STC), Direct-to-Low Start-up and our proprietary Mag Dial to quickly and easily select and power up in the light mode of your choice.
With up to 18,000 lumens, five light modes and 2X zoom, you can select the right light output and beam distance while conserving power and extending battery life. It's USB-C rechargeable and has a rugged aircraft grade aluminium body that is both durable, yet lightweight. The IPX7 rating means that rainstorms wont put a damper on your adventures.
With up to 18,000 lumens, five light modes and 2X zoom, you can select the right light output and beam distance while conserving power and extending battery life. It's USB-C rechargeable and has a rugged aircraft grade aluminium body that is both durable, yet lightweight. The IPX7 rating means that rainstorms wont put a damper on your adventures.
Features and Benefits
• Rechargeable
• Power bank
• 4x adjustable zoom
• Smart Power Control™ (SPC)
• Smart Temperature Control (STC)
• Magnetic Mode Select Dial
• Direct-to-Low
• Anodized aircraft-grade aluminium
• Waterproof and dust resistant (IPX7)
• Power bank
• 4x adjustable zoom
• Smart Power Control™ (SPC)
• Smart Temperature Control (STC)
• Magnetic Mode Select Dial
• Direct-to-Low
• Anodized aircraft-grade aluminium
• Waterproof and dust resistant (IPX7)
Modes
• Turbo (8,000 lumens): 30 sec* / 206 meters
• High (4,000 lumens): 3.5 hours / 157 meters
• Medium (2,000 lumens): 6 hours / 119 meters
• Low (80 lumens): 45 hours / 25 meters
• Strobe (8,000 lumens): 3.5 hours / 206 meters
• High (4,000 lumens): 3.5 hours / 157 meters
• Medium (2,000 lumens): 6 hours / 119 meters
• Low (80 lumens): 45 hours / 25 meters
• Strobe (8,000 lumens): 3.5 hours / 206 meters
Included Accessories
• USB-A to USB-C charging cable
• Detachable lanyard
• Rechargeable battery
• Detachable lanyard
• Rechargeable battery
Battery Information
• Powered by 1x 5000mAh Li-ion 21700 7.4v battery
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 3000 lm, 177.038 mm
- Nebo LED Torch Black Rechargeable 750 lm, 160 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nebo LED Torch Black Rechargeable 3500 lm, 206 mm
- Nebo LED Torch Black Rechargeable 450 lm, 110 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 184.15 mm
- Nebo LED Torch Black Rechargeable 18000 lm
