Nebo LED Torch Black Rechargeable 450 lm, 198 mm

Subtotal (1 unit)*

$262.52

(exc. GST)

$288.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.52

*price indicative

RS Stock No.:
683-278
Mfr. Part No.:
NEB-SPT-1003-G
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Torch

Rechargeable

Yes

Plug Type

USB Type C

Lamp Type

LED

Luminous Flux

450lm

Hazardous Area Certification

No

Series

NEB-SPT

Standards/Approvals

RoHS

Length

198mm

Colour

Black

LED Luminosity

450 lumens

COO (Country of Origin):
CN

NEBO LUXTREME SL50 SPOTLIGHT RECHARGABLE 450 LUMEN TORCH


The LUXTREME SL50 Spotlight by NEBO offers extraordinary beam distance and close range flood pattern in an ergonomic and rugged design.

In high mode, the LUXTREME SL50 blasts light up to 800 meters or half a mile away! It's USB rechargeable, has an IP67 waterproof rating, a 40-hour run-time, and much more.

Packed with features and function, the LUXTREME SL50 Spotlight does not disappoint!

Features and Benefits


• USB Rechargeable
• Blasts light half a mile away
• Smart Power Control (SPC)
• Powerful magnetic base
• Anodised aircraft-grade aluminium body
• Satin Black with cool grey aluminium sleeves
• IP67 Dust/Waterproof
• 1-meter impact resistance rating

Modes


• High (450 lumens) - 8 hours / 800 meters
• Medium (250 lumens) - 18 hours 50 mins / 565 meters
• Low (50 lumens) - 40 hours / 246 meters

Included Accessories


• USB charging cable included
• 12v Car charger included
• User-manual
• Gift box
• Rechargeable battery
• Lanyard

Battery Information


• Powered by Li-ion 2X21700 9000mAh 3.7V

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy