Nebo LED Torch Black Rechargeable 1200 lm, 113 mm
- RS Stock No.:
- 683-282
- Mfr. Part No.:
- NEB-WLT-1007-H
- Brand:
- Nebo
Subtotal (1 unit)*
$104.93
(exc. GST)
$115.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 360 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.93 |
*price indicative
- RS Stock No.:
- 683-282
- Mfr. Part No.:
- NEB-WLT-1007-H
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Luminous Flux | 1200lm | |
| Hazardous Area Certification | No | |
| Series | NEB-WLT | |
| Length | 113mm | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| LED Luminosity | 1200 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Luminous Flux 1200lm | ||
Hazardous Area Certification No | ||
Series NEB-WLT | ||
Length 113mm | ||
Standards/Approvals RoHS | ||
Colour Black | ||
LED Luminosity 1200 lumens | ||
- COO (Country of Origin):
- CN
NEBO SLIM + 1200 RECHARGABLE TORCH
The Nebo Slim +is the third generation of the popular SLIM series, this ultra-thin, ergonomic, rechargeable pocket light delivers an impressive 1,200-lumen COB beam, Plus additional red COB modes and a built-in Power Bank. Featuring multiple white lighting options, Direct-to-Red functionality, and Smart Power Control, its designed for ultimate versatility. A magnetic pocket clip ensures hands-free convenience, while its rugged aircraft-grade aluminium housing is IPX7 waterproof and 1-meter drop resistant.
Features and Benefits
• USB-C rechargeable
• Power bank
• Smart Power Control™ (SPC)
• Direct-to-Red
• Power indicator
• Battery charging indicator
• Magnetic clip
• Anodised aircraft-grade aluminium
• Waterproof (IPX7) and impact-resistant
• Powerful magnetic base
• Power bank
• Smart Power Control™ (SPC)
• Direct-to-Red
• Power indicator
• Battery charging indicator
• Magnetic clip
• Anodised aircraft-grade aluminium
• Waterproof (IPX7) and impact-resistant
• Powerful magnetic base
Modes
• Turbo (1,200 lumens): 30 seconds* / 52 meters
• High (700 lumens): 1.75 hours / 41 meters
• Medium (350 lumens): 3 hours / 29 meters
• Low (30 lumens): 12 hours / 8 meters
• Strobe (700 lumens): 2 hours / 41 meters
• Red (8 lumens): 4 hours / 4 meters
• Red Strobe (8 lumens): 6 hours / 4 meters
• High (700 lumens): 1.75 hours / 41 meters
• Medium (350 lumens): 3 hours / 29 meters
• Low (30 lumens): 12 hours / 8 meters
• Strobe (700 lumens): 2 hours / 41 meters
• Red (8 lumens): 4 hours / 4 meters
• Red Strobe (8 lumens): 6 hours / 4 meters
Included Accessories
• USB-C charging cable included
Battery Information
• Powered by 803450 3.7v 1500mAh rechargeable battery (incl.)
(Recharge time: 2 - 4 hours)
(Recharge time: 2 - 4 hours)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black Rechargeable 2000 lm, 244 mm
- Nebo LED Torch Black 6.1 in
- Nebo LED Torch Black 8.5 in
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 500 lm, 182 mm
- Nebo LED Torch Black Rechargeable 500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 3000 lm, 177.038 mm
- Nebo LED Torch Black Rechargeable 450 lm, 198 mm
