Nebo LED Torch Black Rechargeable 800 lm, 6.3 in
- RS Stock No.:
- 633-416
- Mfr. Part No.:
- NEB-1063-G
- Brand:
- Nebo
Subtotal (1 unit)*
$90.81
(exc. GST)
$99.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.81 |
*price indicative
- RS Stock No.:
- 633-416
- Mfr. Part No.:
- NEB-1063-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 800lm | |
| Hazardous Area Certification | No | |
| Length | 6.3in | |
| Standards/Approvals | CE | |
| Colour | Black | |
| LED Luminosity | 800 lm | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 800lm | ||
Hazardous Area Certification No | ||
Length 6.3in | ||
Standards/Approvals CE | ||
Colour Black | ||
LED Luminosity 800 lm | ||
- COO (Country of Origin):
- CN
NEBO DAVINCI 800L LUMEN RECHARGABLE TORCH
Elevate your lighting game with the Davinci® 800L LED flashlight, a fusion of rugged durability and sophisticated design. This powerhouse of illumination boasts smart technology features, including Smart Power Control (SPC) and Direct-to-Low Start-up, ensuring you always have the perfect amount of light without compromising battery life.
With an impressive 800 lumens, four versatile light modes, and 3x zoom capability, this flashlight adapts to any situation, providing you with precision lighting and power conservation. Not just a flashlight, but a versatile companion, the Davinci® 800L is USB-C rechargeable and even doubles as a power bank with its USB-A port, guaranteeing your mobile devices stay charged during your adventures.
Safety is paramount, and the removable lanyard adds an extra layer of protection against drops, while the rugged aircraft-grade aluminium body keeps it lightweight yet incredibly durable.
With an IP67 rating, this flashlight is ready to conquer any weather conditions, ensuring that even rainstorms won't dampen your tasks or adventures. Experience the future of illumination with the Davinci® 800L LED flashlight – where style meets substance.
With an impressive 800 lumens, four versatile light modes, and 3x zoom capability, this flashlight adapts to any situation, providing you with precision lighting and power conservation. Not just a flashlight, but a versatile companion, the Davinci® 800L is USB-C rechargeable and even doubles as a power bank with its USB-A port, guaranteeing your mobile devices stay charged during your adventures.
Safety is paramount, and the removable lanyard adds an extra layer of protection against drops, while the rugged aircraft-grade aluminium body keeps it lightweight yet incredibly durable.
With an IP67 rating, this flashlight is ready to conquer any weather conditions, ensuring that even rainstorms won't dampen your tasks or adventures. Experience the future of illumination with the Davinci® 800L LED flashlight – where style meets substance.
Features and Benefits
• 800 Lumens (Max)
• 20 Hour Run Time (Max)
• 4 Light Modes
• High-Power LED Technology
• 3x Adjustable Zoom
• Direct-to-Low Start-up
• Aircraft-Grade Aluminium Construction
• IP67 Waterproof
• Power Bank Capable with USB-A port
• Smart Power Control™ (SPC) (Patent Pending)
• 20 Hour Run Time (Max)
• 4 Light Modes
• High-Power LED Technology
• 3x Adjustable Zoom
• Direct-to-Low Start-up
• Aircraft-Grade Aluminium Construction
• IP67 Waterproof
• Power Bank Capable with USB-A port
• Smart Power Control™ (SPC) (Patent Pending)
Modes
• High (800 lumens): 2 hours / 128 meters
• Medium (400 lumens): 5 hours / 92 meters
• Low (100 lumens): 20 hours / 49 meters
• Strobe (800 lumens): 2 hours / 128 meters
• Medium (400 lumens): 5 hours / 92 meters
• Low (100 lumens): 20 hours / 49 meters
• Strobe (800 lumens): 2 hours / 128 meters
Included Accessories
• USB-A to USB-C charging cable
• Detachable lanyard
• Detachable lanyard
Battery Information
• Powered by 1x 2000mAh Li-ion 18650 3.7v battery
• Battery Capacity 5,000 mAh
• Recharge Time (Hours) 3h
• Input Voltage 5V
• Input Current 2,200 mAh
• Battery Capacity 5,000 mAh
• Recharge Time (Hours) 3h
• Input Voltage 5V
• Input Current 2,200 mAh
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 244 mm
- Nebo LED Torch Black Rechargeable 500 lm, 182 mm
- Nebo LED Torch Black Rechargeable 500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 1200 lm, 113 mm
- Nebo LED Torch Black Rechargeable 3000 lm, 177.038 mm
- Nebo LED Torch Black Rechargeable 450 lm, 198 mm
- Nebo LED Torch Black Rechargeable 8000 lm, 275 mm
