Coast LED Torch Black Rechargeable 8000 lm, 248 mm
- RS Stock No.:
- 559-862
- Mfr. Part No.:
- XP40R
- Brand:
- Coast
Subtotal (1 unit)*
$221.32
(exc. GST)
$243.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.32 |
*price indicative
- RS Stock No.:
- 559-862
- Mfr. Part No.:
- XP40R
- Brand:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 8000lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 248mm | |
| Colour | Black | |
| LED Luminosity | 8000 lm | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 8000lm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 248mm | ||
Colour Black | ||
LED Luminosity 8000 lm | ||
- COO (Country of Origin):
- CN
The Coast Rechargeable PoweriQ Torch shines up to 8000 lumens from its 9.75-inch frame. The Ultra View Flood beam focuses with one hand simply push or pull the bezel to change the beam shape, with a max length of 754 feet. Select from five modes of medium, high, low, Turbo, and MoonGlow to shine as bright as the moment demands. During use, the POWERiQ Real-Time Display screen in front of the power switch displays what mode the flashlight is operating in and how much run time remains in the battery.
IP54 dust resistant and water resistant
Backed by the COAST lifetime warranty
Battery charging level indicator
Constructed of top grade materials
Related links
- Nebo LED Torch Black Rechargeable 8000 lm, 275 mm
- Coast LED Torch Black Rechargeable 2000 lm, 193 mm
- Coast LED Torch Black Rechargeable 4500 lm, 2200000.00 mm
- Coast LED Torch Black Rechargeable 550 lm, 129 m
- Coast LED Torch Black 620 lm, 200 mm
- Coast LED Torch Black 410 lm, 142 mm
- Coast LED Torch Black 130 lm, 101 mm
- Coast LED Torch Black 150 lm, 117 mm
