Coast LED Torch Black Rechargeable 4500 lm, 220 mm
- RS Stock No.:
- 559-861
- Mfr. Part No.:
- XP14R
- Brand:
- Coast
Subtotal (1 unit)*
$187.34
(exc. GST)
$206.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.34 |
*price indicative
- RS Stock No.:
- 559-861
- Mfr. Part No.:
- XP14R
- Brand:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Battery Type | AA | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 4500lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 220mm | |
| Colour | Black | |
| LED Luminosity | 4500 lm | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Battery Type AA | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 4500lm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 220mm | ||
Colour Black | ||
LED Luminosity 4500 lm | ||
- COO (Country of Origin):
- CN
The Coast Rechargeable 4500 Lumen Torch has is a powered and highly portable. Its versatile performance of COAST PURE BEAM technology into an all-aluminium frame sized just right for the truck door, the work bench, or a backpack. Transition seamlessly between Ultra View Flood Beam and BULLS-EYE Spot Beam with the one handed control of SLIDE FOCUS, responsive to the slightest adjustments. With five modes medium, high, low, Turbo, and MoonGlow this flashlight is ready to tackle any challenge.
IP54 dust resistant and water resistant
Backed by the COAST lifetime warranty
Anti roll tail cap doubles as lanyard loop
Battery charging level indicator
Related links
- Coast LED Torch Black Rechargeable 2000 lm, 193 mm
- Coast LED Torch Black Rechargeable 8000 lm, 248 mm
- Coast LED Torch Black Rechargeable 550 lm, 129 m
- Coast LED Torch Black 410 lm, 142 mm
- Coast LED Torch Black 620 lm, 200 mm
- Coast LED Torch Black 130 lm, 101 mm
- Coast LED Torch Black 150 lm, 117 mm
- Coast LED Torch Black 250 lm, 127 mm
