Energizer ATEX LED Torch Orange, Black 150 lm, 222 mm
- RS Stock No.:
- 106-558
- Distrelec Article No.:
- 301-72-278
- Mfr. Part No.:
- 7638900424485
- Brand:
- Energizer
Subtotal (1 unit)*
$82.11
(exc. GST)
$90.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.11 |
*price indicative
- RS Stock No.:
- 106-558
- Distrelec Article No.:
- 301-72-278
- Mfr. Part No.:
- 7638900424485
- Brand:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Type | AA | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 150lm | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IPX7 | |
| Number of Batteries | 2 | |
| Run Time | 12 h | |
| Beam Distance | 175m | |
| Battery Supplied | No | |
| Series | ISHH21 | |
| Battery Size | AA | |
| Water Resistant | Yes | |
| Depth | 55mm | |
| Width | 55mm | |
| Length | 222mm | |
| Standards/Approvals | RoHS | |
| Colour | Orange, Black | |
| Wireless Charging | No | |
| LED Luminosity | 150 Lumens | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Type AA | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 150lm | ||
Hazardous Area Certification ATEX | ||
IP Rating IPX7 | ||
Number of Batteries 2 | ||
Run Time 12 h | ||
Beam Distance 175m | ||
Battery Supplied No | ||
Series ISHH21 | ||
Battery Size AA | ||
Water Resistant Yes | ||
Depth 55mm | ||
Width 55mm | ||
Length 222mm | ||
Standards/Approvals RoHS | ||
Colour Orange, Black | ||
Wireless Charging No | ||
LED Luminosity 150 Lumens | ||
- COO (Country of Origin):
- CN
Energizer ISHH21 Series Torch, 150 lm Luminous Flux, 175m Beam Distance - 7638900424485
This torch is a handheld LED lamp designed for use in hazardous environments where water resistance and explosion protection are required. It operates from standard AA cells and delivers a steady beam for extended periods, available in a high-visibility Orange finish with black accents for easy identification on site.
Features and Benefits:
• 150 lm output provides clear illumination for task-focused work
• 12 h runtime enables extended shifts without battery changes
• 175 m beam distance supports long-range Visual inspection
• IPX7 rating allows temporary immersion protection on wet sites
• ATEX hazardous-area certification permits use in explosive atmospheres
• Uses two AA batteries for simple field battery replacement
• 12 h runtime enables extended shifts without battery changes
• 175 m beam distance supports long-range Visual inspection
• IPX7 rating allows temporary immersion protection on wet sites
• ATEX hazardous-area certification permits use in explosive atmospheres
• Uses two AA batteries for simple field battery replacement
Applications
• Suitable for inspection in classified hazardous zones
• Ideal for outdoor maintenance in wet conditions
• Used for long-range searches and perimeter checks
• Can be used for portable site lighting during shutdowns
• Useful for emergency response where non-rechargeable power is preferred
• Ideal for outdoor maintenance in wet conditions
• Used for long-range searches and perimeter checks
• Can be used for portable site lighting during shutdowns
• Useful for emergency response where non-rechargeable power is preferred
What battery configuration does it require?
It runs on two AA batteries and does not include cells.
Is the product suitable for temporary immersion incidents?
Yes, it meets IPX7 standards for protection against immersion.
What lamp technology is used for illumination?
The torch employs an LED light source rated at 150 lumens.
Does the torch support wireless charging or rechargeable packs?
No, it is non-rechargeable and lacks wireless charging capability.
What colour options are available for site identification?
The housing is supplied in Orange with black trim.
Related links
- Energizer ATEX LED Torch Orange, Black 150 lm
- Nightsearcher ATEX LED Torch Yellow 225 mm
- Nightsearcher LED Torch Orange 25 mm
- Unilite ATEX LED Torch Yellow 150 lm, 174 mm
- Coast LED Torch Black 150 lm, 117 mm
- Ansmann LED Torch Black 150 lm, 156 mm
- Ansmann Future LED Head Torch Black 150 lm
- LEDLENSER ATEX LED Torch Yellow 50 lm, 140 mm
