Ansmann LED Torch Black Rechargeable 470 lm, 134 mm
- RS Stock No.:
- 830-896
- Mfr. Part No.:
- 1600-0762-520
- Brand:
- Ansmann
N
Subtotal (1 unit)*
$42.43
(exc. GST)
$46.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.43 |
*price indicative
- RS Stock No.:
- 830-896
- Mfr. Part No.:
- 1600-0762-520
- Brand:
- Ansmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Torch | |
| Battery Type | LR03 | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Housing Material | Plastic | |
| Luminous Flux | 470lm | |
| IP Rating | IP44 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Run Time | 20 s | |
| Beam Type | Focused | |
| Battery Supplied | Yes | |
| Series | 1600 | |
| Beam Distance | 175m | |
| Battery Size | AAA | |
| Standards/Approvals | CE | |
| Length | 134mm | |
| Weight | 136g | |
| Head Diameter | 800μm | |
| Colour | Black | |
| Wireless Charging | Yes | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Torch | ||
Battery Type LR03 | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Housing Material Plastic | ||
Luminous Flux 470lm | ||
IP Rating IP44 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Run Time 20 s | ||
Beam Type Focused | ||
Battery Supplied Yes | ||
Series 1600 | ||
Beam Distance 175m | ||
Battery Size AAA | ||
Standards/Approvals CE | ||
Length 134mm | ||
Weight 136g | ||
Head Diameter 800μm | ||
Colour Black | ||
Wireless Charging Yes | ||
- COO (Country of Origin):
- CN
The Ansmann LED Torch excels in illumination and versatility. Designed for optimal performance, it provides exceptional light output and functionality, making it Ideal for various environments.
Light source 5 W SMD-LED provides high luminous flux
Focusing feature allows adjustment of beam distance
Durable design with an ingress protection rating of IP44
LED lifetime of 15,000 hours ensures longevity
Multiple brightness levels high, low, and boost
Compact and lightweight construction for portability
