Energizer LED Torch Black 700 lm
- RS Stock No.:
- 106-544
- Mfr. Part No.:
- 7638900426472
- Brand:
- Energizer
Subtotal (1 unit)*
$108.47
(exc. GST)
$119.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.47 |
*price indicative
- RS Stock No.:
- 106-544
- Mfr. Part No.:
- 7638900426472
- Brand:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Torch | |
| Battery Type | AA | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 700lm | |
| IP Rating | IPX4 | |
| Hazardous Area Certification | No | |
| Beam Distance | 115m | |
| Series | HCHH41 | |
| Depth | 55mm | |
| Width | 121mm | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| LED Luminosity | 700 Lumens | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Torch | ||
Battery Type AA | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 700lm | ||
IP Rating IPX4 | ||
Hazardous Area Certification No | ||
Beam Distance 115m | ||
Series HCHH41 | ||
Depth 55mm | ||
Width 121mm | ||
Standards/Approvals RoHS | ||
Colour Black | ||
LED Luminosity 700 Lumens | ||
- COO (Country of Origin):
- CN
The Energizer Torch from TAC 700 range delivers high performance in a durable, dependable, and compact body. The rear push button, strobe mode, and durable aircraft grade aluminium were designed to work on various situations. In addition, the light output and 4 different modes make it perfect for any outdoors and indoors usage, including work and DIY projects.
Durable aircraft grade aluminium
Compact size and lightweight
Removable clip
Strike bezel head
Related links
- Energizer LED Torch Black 300 lm
- Energizer LED Torch Black 75 lm
- Energizer LED Torch Black, Orange 300 lm
- Energizer LED Torch Black 400 lm, 279 mm
- Energizer LED Torch Black 100 lm, 317 mm
- Energizer LED Tactical Torch Black 1200 lm
- brennenstuhl Torch Black Rechargeable 700 lm, 5.8 cm
- Energizer LED Torch Grey 1500 lm
