Pro-Val Light Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 150 μm, Size S
- RS Stock No.:
- 235-2894
- Mfr. Part No.:
- 41092
- Brand:
- Pro-Val
Subtotal (1 box of 100 units)*
$32.16
(exc. GST)
$35.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $32.16 | $0.322 |
*price indicative
- RS Stock No.:
- 235-2894
- Mfr. Part No.:
- 41092
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Light Blue | |
| Thickness | 150μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | RoHS | |
| Length | 300mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber (NBR) | ||
Colour Light Blue | ||
Thickness 150μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals RoHS | ||
Length 300mm | ||
Accepted Quality Level AQL 4 | ||
- COO (Country of Origin):
- MY
The RCR International's nitrile powder free examination and food grade glove, extra long 300mm. Nite Long are extremely strong, while still maintaining great dexterity and feel. 300mm long to provide extra protection. They also provide a broad range of chemical resistance, particularly petroleum based chemicals.
Small in size
Made out of nitrile
Latex free, ideal for latex allergy sufferers
Ambidextrous design & textured surface for good grip
Beaded cuff for extra strength when donning
For single use, non sterile
- RS Stock No. 2352897
- Mfr. Part No. 41095
1 Box of 100
$39.06
- RS Stock No. 2352896
- Mfr. Part No. 41094
1 Box of 100
$37.36
- RS Stock No. 2352895
- Mfr. Part No. 41093
1 Box of 100
$41.29
- RS Stock No. 2352879
- Mfr. Part No. 41060
1 Box of 100
$29.06
Related links
- Pro-Val Light Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Light Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Light Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Light Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Cobalt Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Orange Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack











