Pro-Val Orange Nitrile Rubber (NBR) Disposable Gloves Food Safe 130 μm, Size L

Subtotal (1 box of 100 units)*

$58.62

(exc. GST)

$64.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$58.62$0.586

*price indicative

RS Stock No.:
235-2913
Mfr. Part No.:
41137
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Size

L

Product Type

Disposable Gloves

Material

Nitrile Rubber (NBR)

Colour

Orange

Thickness

130μm

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

RoHS

Accepted Quality Level AQL

4

COO (Country of Origin):
MY
The RCR International's orange nitrile PF disposable gloves are a premium disposable glove offering outstanding strength and durability, as well as excellent and grip resistance to a variety of chemicals. These disposable nitrile gloves are powder free and latex free. Suitable for applications such as catering, cleaning, general industry, cosmetic industries, hair care and beauty therapists, graphic arts, childcare, tattooists, food service.

Large in size and in orange colour

Made out of nitrile and powder free

Strong, durable and comfortable

Textured finger tips for good grip

On-line chlorinated for easy donning

Beaded cuff for extra strength when donning

Ambidextrous design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy