Led Lenser LED LED Flashlight White
- RS Stock No.:
- 274-1278
- Mfr. Part No.:
- ZL502180
- Brand:
- Led Lenser
Subtotal (1 unit)*
$188.25
(exc. GST)
$207.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.25 |
*price indicative
- RS Stock No.:
- 274-1278
- Mfr. Part No.:
- ZL502180
- Brand:
- Led Lenser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Product Type | LED Flashlight | |
| Battery Type | Alkaline | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| IP Rating | IP54 | |
| Number of Batteries | 4 | |
| Beam Type | Adjustable | |
| Material | Aluminium Alloy | |
| Series | P7 Core | |
| Battery Supplied | Yes | |
| Beam Distance | 300m | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Colour | White | |
| LED Luminosity | 40 lm, 250 lm, 450 lm | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Product Type LED Flashlight | ||
Battery Type Alkaline | ||
Rechargeable No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
IP Rating IP54 | ||
Number of Batteries 4 | ||
Beam Type Adjustable | ||
Material Aluminium Alloy | ||
Series P7 Core | ||
Battery Supplied Yes | ||
Beam Distance 300m | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Colour White | ||
LED Luminosity 40 lm, 250 lm, 450 lm | ||
- COO (Country of Origin):
- CN
The Leatherman P7 iconic flashlights that has most innovative light technologies, the patented advanced focus system, which allows a continuous transition from a broad flood beam to a sharply focused long distance beam.
Easy operation by endcap switch
Fast change of light cone with rapid focus
Related links
- Led Lenser LED Lantern White Rechargeable
- Varta LED LED Flashlight Cool White 150 lm, 133 mm
- Led Lenser LED Head Torch 250 lm, 160 m Range
- Led Lenser 7041 LED Head Torch Black 80 lm
- Led Lenser H14 LED Head Torch Black 210 lm
- Led Lenser ZL500767 LED Head Torch H Range 100 m
- Led Lenser Torch Accessory Kit Helmet Mount for Torch
- Led Lenser H14.2 LED Head Torch Black 350 lm
