SAM ABS Tool Tray, W 185mm, L 465 mm, H 75 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-6907
Mfr. Part No.:
75-SH1M
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

ABS

Product Type

Tool Tray

Weight

3.6kg

Width

185mm

Length

465mm

Height

75mm

Shape

Flat

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe ABS module has set of sockets and accessories.

Set contains 27 tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy