Bahco Tool Tray, W 181mm, L 445 mm, H 37 mm

Subtotal (1 unit)*

$626.92

(exc. GST)

$689.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$626.92

*price indicative

RS Stock No.:
329-835
Mfr. Part No.:
FF1E5008
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

910g

Width

181mm

Length

445mm

Height

37mm

Shape

Rectangular

Standards/Approvals

No

Magnetised

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 1/3 Foam Inlay Spark Plug Socket and Pliers Set includes 11 pieces featuring the 7805ZZ-16 spark plug socket 1/2 inch-16 mm, 7805ZZ-21 spark plug socket 1/2 inch-21 mm, and BE1P spark and glow plug pliers 290 mm PVC.

BE61110 oil filter strap 65 to 110 mm

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy