SAM ABS Tool Trolley 490mm x 255mm x 410mm
- RS Stock No.:
- 266-6936
- Mfr. Part No.:
- CP-128ELEC
- Brand:
- SAM
Subtotal (1 unit)**
$1,943.67
(exc. GST)
$2,138.04
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1,943.67 |
**price indicative
Related links
- SAM ABS Tool Tray W 180mm H 40mm
- SAM 6 Drawer ABS Wheeled Tool Trolley
- SAM 5 Drawer ABS Wheeled Tool Trolley
- Knipex Basic vide ABS 465 x 200 x 410mm
- RS PRO Cable Tie Natural Nylon, Pk-100
- Raaco 24 Drawer Storage Unit 435mm x 357mm x 255mm, Blue
- SAM Tool Tray W 410mm H 65mm
- RS PRO Foldable Flatbed Platform Trolley 120kg Load