SAM ABS Tool Tray, W 180mm, L 405 mm, H 40 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-6274
Mfr. Part No.:
MOD-11
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

ABS

Product Type

Tool Tray

Weight

50g

Width

180mm

Length

405mm

Height

40mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Standard 1/3 empty ABS Module is of Thermoformed ABS material. The completely empty space of this module allows the storage of various tools. Operation with series 30 and 40 trolleys, SERVI-R40 box and PM / PMA series workbench block.

It is tough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy