SAM Foam Tool Tray, W 180mm, L 405 mm, H 40 mm

Subtotal (1 unit)*

$110.70

(exc. GST)

$121.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.70

*price indicative

RS Stock No.:
221-6302
Mfr. Part No.:
MOD-66
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Foam

Product Type

Tool Tray

Width

180mm

Length

405mm

Height

40mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 1/3 Empty foam module for 1/4 inch sockets and accessories is of Foam material.

It is tough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy