SAM ABS Tool Tray, W 180mm, L 405 mm, H 40 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-6290
Mfr. Part No.:
MOD-36
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Tray

Material

ABS

Weight

50g

Width

180mm

Length

405mm

Height

40mm

Shape

Rectangular

Standards/Approvals

RoHS

Magnetised

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 1/3 Empty ABS Module for impact sockets is of Thermoformed ABS material. For storing 1/2 "impact sockets and accessories. 14 sockets from 10 to 24 mm. 1 extension. Operation with series 30 and 40 trolleys, SERVI-R40 box and PM / PMA series workben

It is tough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy