SAM ABS Tool Tray, W 180mm, L 405 mm, H 40 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-6276
Mfr. Part No.:
MOD-14
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

ABS

Product Type

Tool Tray

Weight

50g

Width

180mm

Length

405mm

Height

40mm

Shape

Rectangular

Standards/Approvals

RoHS

Magnetised

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 1/3 Empty ABS Module For 3/4 inch Sockets and Accessories is of Thermoformed ABS material. It is for storage of 3/4 inch accessories. 1 ratchet, 2 extensions, 1 universal joint, 1 spindle, 1 sliding handle. Operation with series 30 and 40 trolleys

It is tough

  • RS Stock No. 2216275
  • Mfr. Part No. MOD-13
Each
$48.91
  • RS Stock No. 2216286
  • Mfr. Part No. MOD-30
Each
$52.90
  • RS Stock No. 2216295
  • Mfr. Part No. MOD-5
Each
$33.09
  • RS Stock No. 2216288
  • Mfr. Part No. MOD-33
Each
$48.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy