SAM Metal Magnetised Vertical Bowl, W 150mm, L 135 mm, H 135 mm
- RS Stock No.:
- 221-5067
- Mfr. Part No.:
- 2990V
- Brand:
- SAM
Subtotal (1 unit)*
$40.64
(exc. GST)
$44.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 13 November 2026
- Plus 162 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.64 |
*price indicative
- RS Stock No.:
- 221-5067
- Mfr. Part No.:
- 2990V
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Magnetised Vertical Bowl | |
| Material | Metal | |
| Weight | 450g | |
| Width | 150mm | |
| Length | 135mm | |
| Height | 135mm | |
| Shape | Round | |
| Magnetised | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Magnetised Vertical Bowl | ||
Material Metal | ||
Weight 450g | ||
Width 150mm | ||
Length 135mm | ||
Height 135mm | ||
Shape Round | ||
Magnetised No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Magnetic vertical bowl composite bowl for storing screws when dismantling small mechanical parts.
Magnetic Properties
Related links
- Teng Tools Plastic Magnetised Vertical Bowl L 150 mm, H 150 mm
- Teng Tools Plastic Magnetised Vertical Bowl L 112 mm
- Davum-Tmc Anti-Static Conductive Polypropylene ESD-Safe Box 400 mm (L) 135 mm (H)
- ebm-papst S Series Axial Fan 1760 m³/h 600 mA Max 400mm, 154.1 mm
- ebm-papst 5100 N Series Axial Fan 260 m³/h 790 mA Max 135 mm 38mm 38 mm
- RND Bubble Bag 100mm(W)x 135 mm(L)
- SIB Copper Earth Bar L. 46 mm x W. 150mm x H. 60 mm 2 Ways
- Eaton xEnergy Main Series RAL 7035 Steel Support Frame 150mm W 2000 mm L












