Eaton xEnergy Main Series RAL 7035 Steel Support Frame, 100 mm H, 150mm W, 2 m D, 2 m L
- RS Stock No.:
- 121-862
- Mfr. Part No.:
- 150493 XSAF2000-150-1000
- Brand:
- Eaton
Subtotal (1 unit)*
$1,167.24
(exc. GST)
$1,283.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,167.24 |
*price indicative
- RS Stock No.:
- 121-862
- Mfr. Part No.:
- 150493 XSAF2000-150-1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Frame | |
| Series | xEnergy Main | |
| Width | 150mm | |
| Height | 100mm | |
| Depth | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Frame | ||
Series xEnergy Main | ||
Width 150mm | ||
Height 100mm | ||
Depth 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and efficient solution for your electrical needs. With a sleek grey design and sturdy steel construction, this product is built to last. The compact dimensions of 150mm width, 100mm height, and 2000mm length make it ideal for a variety of applications.
RoHS conform compliance for safety and environmental protection
Reliable performance for your electrical systems
Long-lasting durability for peace of mind
Compact size allows for versatile installation options
Environmentally-friendly design with RoH
Related links
- Eaton xEnergy Main Series RAL 7035 Steel Support Frame 301mm W 576 mm L
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 600 mm D For Use With Standard Empty Enclosure
- Eaton xEnergy Main Series RAL 7035 Metal Support Frame 312mm W 48 mm L For Use With IZMX16
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 100mm W 2000 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 475mm W 2050 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 575mm W 2025 mm L
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2000 mm H For Use With Installation 19 Devices
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 1000 mm D For Use With Standard Empty Enclosure
