Teng Tools Lug Wrench, 550mm Overall, Telescopic Handle
- RS Stock No.:
- 838-145
- Mfr. Part No.:
- 1202
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$74.73
(exc. GST)
$82.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.73 |
*price indicative
- RS Stock No.:
- 838-145
- Mfr. Part No.:
- 1202
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Wrench Type | Lug Wrench | |
| Product Type | Tyre Tool | |
| Overall Length | 550mm | |
| Handle Type | Telescopic | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Wrench Type Lug Wrench | ||
Product Type Tyre Tool | ||
Overall Length 550mm | ||
Handle Type Telescopic | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools wheel wrench is a versatile hand tool designed for changing tyres efficiently. It offers flexibility and strength, essential for both everyday drivers and professionals in the automotive sector.
Extends from 14 inch (35cm) to 21 inch (55cm) for enhanced reach
Constructed from chrome vanadium steel for increased durability
Includes a double-ended impact socket for versatile use
Accommodates wheel nuts with sizes of 17 x 19 mm
Lightweight at 928g for easy handling
Designed to fit seamlessly in car storage solutions
- RS Stock No. 0608485
- Mfr. Part No. 3112438
Each
$156.16
- RS Stock No. 0832395
- Mfr. Part No. 4003IQ
Each
$83.64
- RS Stock No. 0602630
- Mfr. Part No. 3249190
Each
$143.10
- RS Stock No. 0284293
- Mfr. Part No. NSB200-350
Each
$2,258.25











