Teng Tools Plastic Tray, W 476mm, L 476 mm, H 89 mm

Subtotal (1 unit)*

$88.70

(exc. GST)

$97.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.70

*price indicative

RS Stock No.:
809-968
Mfr. Part No.:
TCA05
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tray

Material

Plastic

Weight

805g

Width

476mm

Length

476mm

Height

89mm

Magnetised

No

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools portable tool storage solution offers a convenient and organised way to transport tools. Designed with practicality in mind, it features a lightweight plastic tray that makes hauling your essentials easier.

Lightweight plastic construction with an aluminium handle for easy transport

Rubber feet on the base minimise the risk of scratching surfaces

Included rubber mat prevents tools from sliding during movement

Promotes organisation, keeping your tools and components readily accessible

Designed as a versatile toolbox accessory for various storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy