Facom Plastic Tool Tray, W 143mm, L 332 mm, H 67 mm
- RS Stock No.:
- 236-0780
- Mfr. Part No.:
- PL.476
- Brand:
- Facom
Subtotal (1 unit)*
$16.88
(exc. GST)
$18.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.88 |
*price indicative
- RS Stock No.:
- 236-0780
- Mfr. Part No.:
- PL.476
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Plastic | |
| Product Type | Tool Tray | |
| Weight | 1.52kg | |
| Width | 143mm | |
| Length | 332mm | |
| Height | 67mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Plastic | ||
Product Type Tool Tray | ||
Weight 1.52kg | ||
Width 143mm | ||
Length 332mm | ||
Height 67mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes plastic tray for COMPO 239 240.M set.
Plastic tray for 240.M
Related links
- Facom Plastic Tool Tray H 40 mm
- Facom Plastic Tool Tray L 768 mm, H 158 mm
- Facom Plastic Tool Tray L 452 mm, H 286 mm
- Facom Plastic Tool Tray L 685 mm, H 125 mm
- Facom Plastic Tool Tray L 452 mm, H 111 mm
- Facom Plastic Tool Tray L 470 mm, H 53 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 210 mm, H 59 mm
